CGA Epoxy 0603

CGA3E2X8R1H103M080AD

Digi-Key Part Number
445-9876-2-ND - Tape & Reel (TR)
445-9876-1-ND - Cut Tape (CT)
445-9876-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CGA3E2X8R1H103M080AD
Supplier
Description
CAP CER 10000PF 50V 0603 EPOXY
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10000 pF
Tolerance
±20%
Voltage - Rated
50V
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
Epoxy Mountable, High Temperature
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC, Epoxy
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.20000€0.20
10€0.14000€1.40
50€0.09320€4.66
100€0.07930€7.93
500€0.05596€27.98
1,000€0.04897€48.97
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000€0.03922€156.88
Additional Resources
AttributeDescription
Other Names
445-9876-2
CGA3E2X8R1H103MT0Y0B
445-9876-1
445-9876-6
Standard Package4,000