CGA Series 1206 (3216 Metric)

CGA5F1X7T2J103M085AC

Digi-Key Part Number
445-12961-2-ND - Tape & Reel (TR)
445-12961-1-ND - Cut Tape (CT)
445-12961-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CGA5F1X7T2J103M085AC
Supplier
Description
CAP CER 10000PF 630V X7T 1206
Detailed Description
10000 pF ±20% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
10000 pF
Tolerance
±20%
Voltage - Rated
630V
Temperature Coefficient
X7T
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
445-12961-1
CGA5F1X7T2J103MT0Y0N
445-12961-6
445-12961-2
Standard Package4,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CGA5L4C0G2J103J160AATDK Corporation78,590445-9083-1-ND€0.38000Similar
CGA5H4X7R2J103M115AATDK Corporation4,277445-12931-1-ND€0.25000Direct
CGA5H4X7R2J103K115AATDK Corporation19,874445-5858-1-ND€0.25000Upgrade