
B40950A6157M000 | |
|---|---|
DigiKey Part Number | 495-B40950A6157M000TR-ND - Tape & Reel (TR) 495-B40950A6157M000CT-ND - Cut Tape (CT) 495-B40950A6157M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40950A6157M000 |
Description | CAP ALUM POLY HYB 150UF 50V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B40950A6157M000 Models |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer TDK | Operating Temperature -40°C ~ 105°C |
Series | Applications ICT, Industrial |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 4.1 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Hybrid | Height - Seated (Max) 0.504" (12.80mm) |
Capacitance 150 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 50 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 22mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.89000 | €1.89 |
| 10 | €1.24700 | €12.47 |
| 50 | €0.97620 | €48.81 |
| 100 | €0.89070 | €89.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.69770 | €279.08 |
| 800 | €0.65263 | €522.10 |
| 1,200 | €0.62988 | €755.86 |
| 2,000 | €0.60453 | €1,209.06 |
| 2,800 | €0.58963 | €1,650.96 |
| 4,000 | €0.57529 | €2,301.16 |
| Unit Price without VAT: | €1.89000 |
|---|---|
| Unit Price with VAT: | €2.32470 |

