
B40950A6187M000 | |
|---|---|
DigiKey Part Number | 495-B40950A6187M000TR-ND - Tape & Reel (TR) 495-B40950A6187M000CT-ND - Cut Tape (CT) 495-B40950A6187M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40950A6187M000 |
Description | CAP ALUM POLY HYB 180UF 50V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B40950A6187M000 Models |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer TDK | Operating Temperature -40°C ~ 105°C |
Series | Applications ICT, Industrial |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 4.1 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Hybrid | Height - Seated (Max) 0.504" (12.80mm) |
Capacitance 180 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 50 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 22mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.00000 | €2.00 |
| 10 | €1.31500 | €13.15 |
| 50 | €1.03160 | €51.58 |
| 100 | €0.94220 | €94.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.80598 | €322.39 |
| 800 | €0.75459 | €603.67 |
| 1,200 | €0.72864 | €874.37 |
| 2,000 | €0.69975 | €1,399.50 |
| 2,800 | €0.68276 | €1,911.73 |
| 4,000 | €0.66636 | €2,665.44 |
| Unit Price without VAT: | €2.00000 |
|---|---|
| Unit Price with VAT: | €2.46000 |

