
LWB-101-20.0(100) | |
|---|---|
DigiKey Part Number | LWB-101-20.0(100)-ND |
Manufacturer | |
Manufacturer Product Number | LWB-101-20.0(100) |
Description | GRD BRAID TUBE 0.79"DIA X 328.1' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.787" (20.00mm) - Inner Dia X 328.1' (100.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.787" (20.00mm) - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 328.1' (100.00m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6,817.70000 | €6,817.70 |
| Unit Price without VAT: | €6,817.70000 |
|---|---|
| Unit Price with VAT: | €8,385.77100 |

