INSTALITE SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LWB-101-3.0(100)

DigiKey Part Number
A123377-100-ND
Manufacturer
Manufacturer Product Number
LWB-101-3.0(100)
Description
GRD BRAID TUBE 0.12"DIA X 328.1'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 0.118" (3.00mm) - Inner Dia X 328.1' (100.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Spool
Part Status
Active
Type
Tubular
Material
Copper, Tin Plated
Size, Supplied
0.118" (3.00mm) - Inner Dia
Thickness
-
Wire Gauge - Ends
-
Length
328.1' (100.00m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
3€1,600.26333€4,800.79
Unit Price without VAT:€1,600.26333
Unit Price with VAT:€1,968.32390