
LWB-101-6.0(50) | |
|---|---|
DigiKey Part Number | LWB-101-6.0(50)-ND |
Manufacturer | |
Manufacturer Product Number | LWB-101-6.0(50) |
Description | GROUND BRAID TUBE 0.24"DIAX164' |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.236" (6.00mm) - Inner Dia X 164.0' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.236" (6.00mm) - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 164.0' (50.00m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €1,135.93667 | €3,407.81 |
| Unit Price without VAT: | €1,135.93667 |
|---|---|
| Unit Price with VAT: | €1,397.20210 |

