
NTFR-3/16-0-SP | |
|---|---|
DigiKey Part Number | 844-NTFR-3/16-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | NTFR-3/16-0-SP |
Description | HEATSHRINK TUBING 3/16" FEET |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 1.75 to 1 Black 5.00' (1.52m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.100" (2.54mm) |
Mfr | Recovered Wall Thickness 0.033" (0.84mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -70°C ~ 121°C |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 5.00' (1.52m) | Shelf Life 24 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €3.09653 | €928.96 |
| Unit Price without VAT: | €3.09653 |
|---|---|
| Unit Price with VAT: | €3.80873 |


