cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1437599-4

DigiKey Part Number
1437599-4-ND
Manufacturer
Manufacturer Product Number
1437599-4
Description
SWITCH KEYLOCK
Customer Reference
Detailed Description
Keylock Switch Position AC DC
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
-
Switch Function
-
Contact Timing
-
Current Rating (Amps)
-
Actuator Type
-
Key Removable Positions
-
Angle of Throw
-
Contact Material
-
Contact Finish
-
Mounting Type
-
Termination Style
-
Panel Cutout Dimensions
-
Features
-
Operating Temperature
-
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.