
RM201 | |
|---|---|
DigiKey Part Number | RM201-ND |
Manufacturer | |
Manufacturer Product Number | RM201 |
Description | SWITCH KEYLOCK 2POS 6A 120V |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position 6A (AC) 120 VAC DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | - | |
Number of Positions | 2 | |
Switch Function | On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 120 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 60° | |
Contact Material | Silver (Ag) | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | - | |
Panel Cutout Dimensions | Circular - 22.22mm Dia | |
Features | IP65, Oil-Resistant | |
Operating Temperature | - | |
Depth Behind Flange | 26.50mm | |
Mechanical Life | - | |
Electrical Life | - |

