cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM250

DigiKey Part Number
RM250-ND
Manufacturer
Manufacturer Product Number
RM250
Description
SWITCH KEYLOCK 2POS 6A 120V
Customer Reference
Detailed Description
Keylock Switch 2 Position 6A (AC) 120 VAC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
-
Number of Positions
2
Switch Function
On-Mom
Contact Timing
Not Specified
Current Rating (Amps)
6A (AC)
Voltage Rating - AC
120 V
Actuator Type
Flat Key
Key Removable Positions
Center
Angle of Throw
60°
Contact Material
Silver (Ag)
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
-
Panel Cutout Dimensions
Circular - 22.22mm Dia
Features
IP65, Oil-Resistant
Operating Temperature
-
Depth Behind Flange
26.50mm
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.