cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

503751-1

DigiKey Part Number
503751-1-ND
Manufacturer
Manufacturer Product Number
503751-1
Description
POLISHING FILM 3.94"
Customer Reference
Detailed Description
Polishing Film X 3.94" (100.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
Polishing Film
Abrasive Material
-
Abrasive Grade
-
Abrasive Grit
-
Width
-
Length
-
Diameter
3.94" (100.00mm)
Applications
Fiber Optic Connector Polishing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.