
RP73PF1E18R7BTD | |
|---|---|
DigiKey Part Number | A127153TR-ND - Tape & Reel (TR) A127153CT-ND - Cut Tape (CT) A127153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E18R7BTD |
Description | RES 18.7 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.7 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E18R7BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.13600 | €1.36 |
| 25 | €0.12600 | €3.15 |
| 50 | €0.11880 | €5.94 |
| 100 | €0.11230 | €11.23 |
| 250 | €0.10436 | €26.09 |
| 500 | €0.09892 | €49.46 |
| 1,000 | €0.09397 | €93.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.07674 | €383.70 |
| 10,000 | €0.07615 | €761.50 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19680 |

