34 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E34RBTD

DigiKey Part Number
A127178TR-ND - Tape & Reel (TR)
A127178CT-ND - Cut Tape (CT)
A127178DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1E34RBTD
Description
RES 34 OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
34 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1E34RBTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,893
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.11500€1.15
25€0.10680€2.67
50€0.10100€5.05
100€0.09540€9.54
250€0.08864€22.16
500€0.08398€41.99
1,000€0.07974€79.74
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.06912€345.60
10,000€0.06682€668.20
15,000€0.06655€998.25
25,000€0.06624€1,656.00
35,000€0.06605€2,311.75
50,000€0.06587€3,293.50
60,000€0.06578€3,946.80
120,000€0.06487€7,784.40
125,000€0.06476€8,095.00
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.17220