
6-1197672-9 | |
|---|---|
DigiKey Part Number | 6-1197672-9-ND |
Manufacturer | |
Manufacturer Product Number | 6-1197672-9 |
Description | PR-13-REFLECTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Nozzle, Reflector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Nozzle, Reflector | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | Heat Shrink Tubing up to 0.25" | |
Compatible Tools | CV-1981, CV-1983 | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €32.33000 | €32.33 |
| 5 | €29.96000 | €149.80 |
| 10 | €28.99600 | €289.96 |
| 25 | €27.77000 | €694.25 |
| Unit Price without VAT: | €32.33000 |
|---|---|
| Unit Price with VAT: | €39.76590 |

