IR-1000-P-N-13-LAMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR-1000-P-N-13-LAMP

DigiKey Part Number
IR-1000-P-N-13-LAMP-ND
Manufacturer
Manufacturer Product Number
IR-1000-P-N-13-LAMP
Description
LAMP MARK II 120V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lamp 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Tool Type
-
Accessory Type
Lamp
Temperature Range
-
Voltage
120V
Power - Rated
-
Includes
-
For Use With/Related Products
-
Compatible Tools
IR-550 Mark II Infrared Heater
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€94.95000€94.95
5€87.99800€439.99
10€85.16900€851.69
25€81.57200€2,039.30
Manufacturers Standard Package
Unit Price without VAT:€94.95000
Unit Price with VAT:€116.78850