24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC154MG4

Digi-Key Part Number
CD74HC154MG4-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
CD74HC154MG4
Supplier
Description
IC DECODER/DEMUX 1X4:16 24SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Decoder/Demultiplexer 1 x 4:16 24-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 4:16
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tube
QtyUnit PriceExt Price
950€0.41642€395.60

Additional Resources
AttributeDescription
Other Names
2156-CD74HC154MG4
TEXTISCD74HC154MG4
Standard Package25