SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMS5214IMGX-3.3/NOPB

Digi-Key Part Number
LMS5214IMGX-3.3/NOPB-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
LMS5214IMGX-3.3/NOPB
Supplier
Description
IC REG LINEAR 3.3V 80MA SC70-5
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-70-5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.20V @ 100µA
Current - Output
80mA
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
10 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
LMS5214IMGX-3.3
LMS5214IMGX-3.3-ND
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MIC5213-3.3YC5-TRMicrochip Technology17576-2753-1-ND€0.46000Similar