SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA301AIDBVT

Digi-Key Part Number
296-16905-2-ND - Tape & Reel (TR)
296-16905-1-ND - Cut Tape (CT)
296-16905-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
OPA301AIDBVT
Supplier
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Voltage Feedback Amplifier 1 Circuit SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Voltage Feedback
Number of Circuits
1
Output Type
-
Slew Rate
80V/µs
Gain Bandwidth Product
150 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
1 mV
Current - Supply
9.5mA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€2.51000€2.51
10€2.25500€22.55
25€2.12760€53.19
100€1.81270€181.27
Tape & Reel (TR)
QtyUnit PriceExt Price
250€1.70208€425.52
500€1.48930€744.65
1,000€1.40501€1,405.01
Additional Resources
AttributeDescription
Other Names
296-16905-1-NDR
TEXTISOPA301AIDBVT
2156-OPA301AIDBVT
296-16905-1
296-16905-6-NDR
-296-16905-1
-OPA301AIDBVT-NDR
296-16905-2-NDR
-296-16905-1-NDR
OPA301AIDBVTG4
-OPA301AIDBVTG4
-296-16905-1-ND
296-16905-2
OPA301AIDBVTG4-ND
-OPA301AIDBVTG4-NDR
296-16905-6
Standard Package250