PT8139
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT8139C

Digi-Key Part Number
PT8139C-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
PT8139C
Supplier
Description
DC DC CONVERTER 1.7-4V 30A
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.7 ~ 4V - - 30A 10.8V - 13.2V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
1.7 ~ 4V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
30A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
91%
Mounting Type
Surface Mount
Package / Case
31-SMD Module
Size / Dimension
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580

Other Suppliers on Digi-Key

11In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-PT8139C-TI
PT8139C-NDR
-PT8139C-NDR
TEXTISPT8139C
Standard Package6