D2PAK5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REG104FA-2.7KTTTG3

Digi-Key Part Number
REG104FA-2.7KTTTG3-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
REG104FA-2.7KTTTG3
Supplier
Description
IC REG LIN 2.7V 1A DDPAK/TO263-5
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DDPAK/TO-263-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Texas Instruments
-
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
2.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.48V @ 1A
Current - Output
1A
Current - Quiescent (Iq)
0.7 mA
Current - Supply (Max)
1.8 mA
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK/TO-263-5
2 (1 Year)
EAR99
8542.39.0001
50