SDB06A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM72480X/NOPB

Digi-Key Part Number
SM72480X/NOPB-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
SM72480X/NOPB
Supplier
Description
THERMOSTAT 120DEGC OPN DRN 6WSON
Detailed Description
Thermostat 120°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Trip Temperature Threshold
Hot
Switching Temperature
120°C
Accuracy
±2.2°C
Current - Output (Max)
7mA
Output Type
Open Drain, Push-Pull
Output
Active High, Active Low
Output Function
OverTemp, /OverTemp
Selectable Hysteresis
No
Features
-
Voltage - Supply
1.6 V ~ 5.5 V
Current - Supply
8µA
Operating Temperature
-50°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2.2x2.5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package4,500