SOT-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G00DRLR

Digi-Key Part Number
296-19780-2-ND - Tape & Reel (TR)
296-19780-1-ND - Cut Tape (CT)
296-19780-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74AHC1G00DRLR
Supplier
Description
IC GATE NAND 1CH 2-INP SOT5
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
NAND Gate IC 1 Channel - SOT-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
NAND Gate
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Logic Level - Low
0.5V ~ 1.65V
Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-5
Package / Case
SOT-553
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.36000€0.36
10€0.29000€2.90
25€0.26520€6.63
100€0.19750€19.75
250€0.17892€44.73
500€0.14808€74.04
1,000€0.11106€111.06
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000€0.10186€407.44
Additional Resources
AttributeDescription
Other Names
SN74AHC1G00DRLRG4
296-19780-6
SN74AHC1G00DRLRG4-ND
-SN74AHC1G00DRLRG4
-SN74AHC1G00DRLR-NDR
-SN74AHC1G00DRLRG4-NDR
-296-19780-1
296-19780-1
-296-19780-1-ND
296-19780-2
Standard Package4,000