48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCH16374DLR

Digi-Key Part Number
296-5226-2-ND - Tape & Reel (TR)
296-5226-1-ND - Cut Tape (CT)
296-5226-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74ALVCH16374DLR
Supplier
Description
IC FF D-TYPE DUAL 8BIT 48SSOP
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
2
Number of Bits per Element
8
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
4.2ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Iq)
40 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-SSOP
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000€0.92074€920.74
Cut Tape (CT)
QtyUnit PriceExt Price
1€1.48000€1.48
10€1.32900€13.29
Additional Resources
AttributeDescription
Other Names
-74ALVCH16374DLRG4
296-5226-1-NDR
-SN74ALVCH16374DLR-NDR
74ALVCH16374DLRG4-ND
-74ALVCH16374DLRG4-NDR
74ALVCH16374DLRG4
-296-5226-1-ND
296-5226-2
296-5226-2-NDR
296-5226-1
TEXTISSN74ALVCH16374DLR
-296-5226-1
2156-SN74ALVCH16374DLR
296-5226-6
Standard Package1,000