YFP-8-BGA Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP2G80YFPR

Digi-Key Part Number
296-SN74AUP2G80YFPRTR-ND - Tape & Reel (TR)
296-25875-1-ND - Cut Tape (CT)
296-25875-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74AUP2G80YFPR
Supplier
Description
IC FF D-TYPE DUAL 1BIT 8DSBGA
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-XFBGA, DSBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Inverted
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
257 MHz
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Iq)
500 nA
Input Capacitance
1.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-DSBGA
Package / Case
8-XFBGA, DSBGA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.84000€0.84
10€0.73700€7.37
25€0.69200€17.30
100€0.56490€56.49
250€0.52468€131.17
500€0.44654€223.27
1,000€0.36860€368.60
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000€0.36860€1,105.80
Additional Resources
AttributeDescription
Other Names
296-25875-2-ND
296-SN74AUP2G80YFPRTR
296-SN74AUP2G80YFPRCT-ND
-SN74AUP2G80YFPR-NDR
296-SN74AUP2G80YFPRDKR-ND
-296-25875-1-ND
2156-SN74AUP2G80YFPR
296-25875-1
296-SN74AUP2G80YFPRCT
296-25875-2
296-SN74AUP2G80YFPRDKR
296-25875-6
TEXTISSN74AUP2G80YFPR
Standard Package3,000