24-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74BCT8374ANT

Digi-Key Part Number
SN74BCT8374ANT-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74BCT8374ANT
Supplier
Description
IC SCAN TEST DEVICE W/FF 24-DIP
Detailed Description
Scan Test Device with D-Type Edge-Triggered Flip-Flops IC 24-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Obsolete
Logic Type
Scan Test Device with D-Type Edge-Triggered Flip-Flops
Supply Voltage
4.5V ~ 5.5V
Number of Bits
8
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

825In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-SN74BCT8374ANT-TI
TEXTISSN74BCT8374ANT
Standard Package60
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74BCT374NWEC5,9182266-SN74BCT374N-ND€3.91333Similar