D2PAK5

UC382TDTR-ADJG3

Digi-Key Part Number
UC382TDTR-ADJG3-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
UC382TDTR-ADJG3
Supplier
Description
IC REG LINEAR POS ADJ 3A DDPAK
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 3A DDPAK/TO-263-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Output Configuration
Positive
Output Type
Adjustable (Fixed)
Number of Regulators
1
Voltage - Input (Max)
7.5V
Voltage - Output (Min/Fixed)
1.2V (1.2V)
Voltage - Output (Max)
6V
Voltage Dropout (Max)
2.1V @ 3A
Current - Output
3A
PSRR
-
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
0°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK/TO-263-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
500€4.53902€2,269.51
Additional Resources
AttributeDescription
Standard Package500