MKP_BFC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237251393

Digi-Key Part Number
BC1757-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC237251393
Supplier
Description
CAP FILM 0.039UF 10% 400VDC RAD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
0.039 µF Film Capacitor 220V 400V Polyester, Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
0.039 µF
Tolerance
±10%
Voltage Rating - AC
220V
Voltage Rating - DC
400V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.492" L x 0.197" W (12.50mm x 5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
General Purpose
Ratings
-
Features
Long Life
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0010
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1,000€0.47782€477.82
Additional Resources
AttributeDescription
Other Names
2222 372 51393
222237251393
BC1757
BC1757-NDR
BFC2 372 51393
BFC2 372 51393
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DME6S39K-FWaldom Electronics3902266-DME6S39K-F-ND€0.56333Upgrade