cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238620125

Digi-Key Part Number
BFC238620125-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC238620125
Supplier
Description
CAP FILM 1.2UF 10% 630VDC SCREW
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
1.2 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Rectangular Box
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
1.2 µF
Tolerance
±10%
Voltage Rating - AC
220V
Voltage Rating - DC
630V
Dielectric Material
Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance)
6 mOhms
Operating Temperature
-50°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Rectangular Box
Size / Dimension
1.319" L x 0.866" W (33.50mm x 22.00mm)
Height - Seated (Max)
1.201" (30.50mm)
Termination
Screw Terminals
Lead Spacing
0.894" (22.70mm)
Applications
Snubber
Ratings
-
Features
Long Life
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in EUR
Bulk
QtyUnit PriceExt Price
56€11.43339€640.27
Additional Resources
AttributeDescription
Other Names222238620125
Standard Package56