cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC241734303

Digi-Key Part Number
BFC241734303-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC241734303
Supplier
Description
CAP FILM 0.043UF 5% 160VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Film Capacitor - - Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Tolerance
-
Voltage Rating - AC
-
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.689" L x 0.236" W (17.50mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
Long Life
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1,500€1.14949€1,724.23
Additional Resources
AttributeDescription
Other Names222241734303
Standard Package1,500