MKP_BFC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC241911003

Digi-Key Part Number
222241911003-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC241911003
Supplier
Description
CAP FILM 10000PF 2% 400VDC RAD
Manufacturer Standard Lead Time
20
Detailed Description
10000 pF Film Capacitor 125V 400V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Beyschlag/Draloric/BC Components
Tape & Box (TB)
Part Status
Active
Capacitance
10000 pF
Tolerance
±2%
Voltage Rating - AC
125V
Voltage Rating - DC
400V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
1 (Unlimited)
EAR99
8532.25.0010
All prices are in EUR
Tape & Box (TB)
QtyUnit PriceExt Price
1,000€1.12786€1,127.86
2222 419 11003
2222 419 11003-ND
2222 419 11003-NDR
222241911003
BFC2 419 11003
BFC2 419 11003
1,000