cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC241935102

Digi-Key Part Number
BFC241935102-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC241935102
Supplier
Description
CAP FILM 0.0051UF 5% 400VDC RAD
Manufacturer Standard Lead Time
20
Detailed Description
Film Capacitor - - Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Beyschlag/Draloric/BC Components
Bulk
Part Status
Active
Tolerance
-
Voltage Rating - AC
-
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.492" L x 0.157" W (12.50mm x 4.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
Long Life
1 (Unlimited)
EAR99
8532.25.0070
All prices are in EUR
Bulk
QtyUnit PriceExt Price
2,000€0.85007€1,700.14
222241935102
2,000