MKP_BFC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC242041303

Digi-Key Part Number
BC2242-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC242041303
Supplier
Description
CAP FILM 0.013UF 2% 630VDC RAD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
0.013 µF Film Capacitor 160V 630V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
0.013 µF
Tolerance
±2%
Voltage Rating - AC
160V
Voltage Rating - DC
630V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.492" L x 0.157" W (12.50mm x 4.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0010
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1,000€1.32510€1,325.10
Additional Resources
AttributeDescription
Other Names
2222 420 41303
222242041303
BC2242
BC2242-NDR
BFC2 420 41303
BFC2 420 41303
Standard Package1,000