D Series J Style Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D121G33U2JH6UJ5R

Digi-Key Part Number
D121G33U2JH6UJ5R-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
D121G33U2JH6UJ5R
Supplier
Description
CAP CER 120PF 100V U2J RADIAL
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
120 pF ±2% 100V Ceramic Capacitor U2J Radial, Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
U2J
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.335" Dia (8.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.23.0060
All prices are in EUR
Tape & Box (TB)
QtyUnit PriceExt Price
10,000€0.11039€1,103.90
Additional Resources
AttributeDescription
Standard Package2,000