D Series J Style Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D123Z33Z5UH6UJ5R

Digi-Key Part Number
D123Z33Z5UH6UJ5R-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
D123Z33Z5UH6UJ5R
Supplier
Description
CAP CER 0.012UF 100V Z5U RADIAL
Manufacturer Standard Lead Time
72 Weeks
Detailed Description
0.012 µF -20%, +80% 100V Ceramic Capacitor Z5U Radial, Disc
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Z5U
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.335" Dia (8.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.23.0060
All prices are in EUR
Tape & Box (TB)
QtyUnit PriceExt Price
10,000€0.06107€610.70
Additional Resources
AttributeDescription
Standard Package2,000