130k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
130k Ohm 1%
HVR25 1% Series

HVR2500001303FR500

Digi-Key Part Number
PPCQF130KTR-ND - Tape & Reel (TR)
PPCQF130KCT-ND - Cut Tape (CT)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
HVR2500001303FR500
Supplier
Description
RES 130K OHM 1/4W 1% AXIAL
Detailed Description
130 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
130 kOhms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000€0.05655€282.75
10,000€0.05571€557.10
Cut Tape (CT)
QtyUnit PriceExt Price
1€0.38000€0.38
10€0.28900€2.89
25€0.21960€5.49
50€0.16340€8.17
100€0.12150€12.15
250€0.10260€25.65
500€0.08798€43.99
Additional Resources
AttributeDescription
Other Names
230624161304
PPCQF130KTR
PPCQF130KCT
5043HV130K0F12AFX
2306 241 61304
Standard Package5,000