20M Ohm 5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20M Ohm 5%
HVR37 and VR37 5% Series

HVR3700002005JR500

Digi-Key Part Number
PPCHJ20MTR-ND - Tape & Reel (TR)
PPCHJ20MCT-ND - Cut Tape (CT)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
HVR3700002005JR500
Supplier
Description
RES 20M OHM 1/2W 5% AXIAL
Detailed Description
20 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance
20 MOhms
Tolerance
±5%
Power (Watts)
0.5W, 1/2W
Composition
Metal Film
Features
Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.394" L (4.00mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Additional Resources
AttributeDescription
Other Names
5053HV20M00J12AFX
2306 242 23206
HVR3700003205JR500
PPCHJ20MCT
PPCHJ20MTR
230624223206
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VR37000002005JR500Vishay Beyschlag/Draloric/BC Components11,553PPCHHJ20MCT-ND€0.44000Direct