Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL211828479E3

Digi-Key Part Number
MAL211828479E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAL211828479E3
Description
CAP ALUM 47UF 20% 63V AXIAL
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 2.4Ohm @ 100Hz 4000 Hrs @ 125°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
2.4Ohm @ 100Hz
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Automotive
Ripple Current @ Low Frequency
126 mA @ 100 Hz
Impedance
1.5 Ohms
Lead Spacing
-
Size / Dimension
0.315" Dia x 0.709" L (8.00mm x 18.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000€1.64802€1,648.02
Additional Resources
AttributeDescription
Standard Package500