MCU 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050C3602FP500

Digi-Key Part Number
MCU08050C3602FP500-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MCU08050C3602FP500
Supplier
Description
RES SMD 36K OHM 1% 1/5W 0805
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
36 kOhms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
36 kOhms
Tolerance
±1%
Power (Watts)
0.2W, 1/5W
Composition
Thin Film
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000€0.03932€196.60
Additional Resources
AttributeDescription
Standard Package5,000