MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMA 0204
MM MELF Series Side

MMA02040C8660FB300

Digi-Key Part Number
749-MMA02040C8660FB300TR-ND - Tape & Reel (TR)
749-MMA02040C8660FB300CT-ND - Cut Tape (CT)
749-MMA02040C8660FB300DKR-ND - Digi-Reel®
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MMA02040C8660FB300
Supplier
Description
RES 866 OHM 1% 2/5W MELF 0204
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
866 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
866 Ohms
Tolerance
±1%
Power (Watts)
0.4W, 2/5W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
0204
Ratings
AEC-Q200
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0040
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000€0.03003€90.09
6,000€0.02731€163.86
Cut Tape (CT)
QtyUnit PriceExt Price
1€0.23000€0.23
10€0.20000€2.00
100€0.07830€7.83
1,000€0.03277€32.77
Digi-Reel®
QtyUnit PriceExt Price
1€0.23000€0.23
10€0.20000€2.00
100€0.07830€7.83
1,000€0.03277€32.77
Additional Resources
AttributeDescription
Other Names
749-MMA02040C8660FB300CT
749-MMA02040C8660FB300TR
749-MMA02040C8660FB300DKR
MMA02040C8660FB300-ND
Standard Package3,000