PS0020BE10133BJ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS0055BE10233AP1

Digi-Key Part Number
PS0055BE10233AP1-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
PS0055BE10233AP1
Supplier
Description
CAP CER 1000PF 5KV N2200 DISK
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
1000 pF ±5% 5000V (5kV) Ceramic Capacitor N2200 Disk, Metal Fitting - Threaded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
N2200
Operating Temperature
-55°C ~ 100°C
Features
High Voltage
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Requires Holder
Package / Case
Disk, Metal Fitting - Threaded
Size / Dimension
2.244" Dia (57.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.23.0040
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€495.06000€495.06
Additional Resources
AttributeDescription
Standard Package1