CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF071K5000JKRE

Digi-Key Part Number
CMF071K5000JKRE-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
CMF071K5000JKRE
Supplier
Description
RES 1.5K OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
31
Detailed Description
1.5 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Dale
Tape & Reel (TR)
Part Status
Active
Resistance
1.5 kOhms
Tolerance
±5%
Power (Watts)
0.5W, 1/2W
Composition
Metal Film
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
1 (Unlimited)
EAR99
8533.21.0090
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000€0.07382€369.10
10,000€0.07272€727.20
5,000
(2)
CMF551K5000DHR6Vishay Dale447541-CMF551K5000DHR6CT-ND€0.63000Upgrade
CMF551K5000FKBFVishay Dale70CMF551K5000FKBF-ND€1.81000Upgrade