CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50619K00FKBF

Digi-Key Part Number
CMF50619K00FKBF-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CMF50619K00FKBF
Supplier
Description
RES 619K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
619 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
619 kOhms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
100€1.60110€160.11
300€1.37237€411.71
500€1.14362€571.81
1,000€1.01402€1,014.02
Additional Resources
AttributeDescription
Standard Package100