METAL OXIDE 10W SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP00051K800JB14

Digi-Key Part Number
CPC-1.8K-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CP00051K800JB14
Supplier
Description
RES 1.8K OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
1.8 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
1.8 kOhms
Tolerance
±5%
Power (Watts)
5W
Composition
Metal Oxide Film
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-65°C ~ 225°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.875" L x 0.375" W (22.22mm x 9.52mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
10€8.66800€86.68
25€7.80120€195.03
50€6.71780€335.89
100€6.17600€617.60
250€5.85092€1,462.73
500€5.76422€2,882.11
Additional Resources
AttributeDescription
Other NamesCPC-1.8K
Standard Package1