CPCC, CPCF, CPCL, CPCP, Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPCP0540R00FB32

Digi-Key Part Number
CPCP0540R00FB32-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPCP0540R00FB32
Supplier
Description
RES 40 OHM 5W 1% RADIAL
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
40 Ohms ±1% 5W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
40 Ohms
Tolerance
±1%
Power (Watts)
5W
Composition
Wirewound
Features
Flame Proof, Safety
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.512" L x 0.354" W (13.00mm x 9.00mm)
Height - Seated (Max)
1.003" (25.48mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
All prices are in EUR
Bulk
QtyUnit PriceExt Price
10€8.88600€88.86
25€7.99760€199.94
50€6.88660€344.33
100€6.33130€633.13
250€5.99804€1,499.51
500€5.90920€2,954.60
Additional Resources
AttributeDescription
Standard Package1