CPR Series

CPR0313R00KE31

Digi-Key Part Number
CPR0313R00KE31-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPR0313R00KE31
Supplier
Description
RES 13 OHM 3W 10% RADIAL
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
13 Ohms ±10% 3W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
13 Ohms
Tolerance
±10%
Power (Watts)
3W
Composition
Wirewound
Features
Flame Proof, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Radial
Supplier Device Package
Radial Lead
Size / Dimension
0.906" L x 0.375" W (23.00mm x 9.53mm)
Height - Seated (Max)
0.375" (9.53mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
Bulk
QtyUnit PriceExt Price
100€1.34460€134.46
300€1.15250€345.75
500€0.96042€480.21
1,000€0.85157€851.57
Additional Resources
AttributeDescription
Standard Package100