METAL OXIDE 10W SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPWN20100R0JE14

Digi-Key Part Number
CPWN20100R0JE14-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPWN20100R0JE14
Supplier
Description
RES 100 OHM 20W 5% AXIAL
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
100 Ohms ±5% 20W Through Hole Resistor Axial Flame Proof, Non-Inductive, Pulse Withstanding, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
100 Ohms
Tolerance
±5%
Power (Watts)
20W
Composition
Wirewound
Features
Flame Proof, Non-Inductive, Pulse Withstanding, Safety
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
2.500" L x 0.500" W (63.50mm x 12.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
All prices are in EUR
Bulk
QtyUnit PriceExt Price
5€71.08800€355.44
10€66.64500€666.45
25€62.20200€1,555.05
50€59.09200€2,954.60
Additional Resources
AttributeDescription
Standard Package1