CRA04S-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRA04S-4
CRA04S043 Series
CRA04S043 Series Circuit

CRA04S043330KJTD

Digi-Key Part Number
CRA4S4330KTR-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
CRA04S043330KJTD
Supplier
Description
RES ARRAY 2 RES 330K OHM 0404
Detailed Description
330k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Dale
Tape & Reel (TR)
Part Status
Obsolete
Circuit Type
Isolated
Resistance (Ohms)
330k
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Applications
-
Mounting Type
Surface Mount
Package / Case
0404 (1010 Metric), Convex
Supplier Device Package
-
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
1 (Unlimited)
EAR99
8533.21.0020
CRA4S4330KCT
CRA4S4330KTR
CRA4S4330KDKR
10,000