CRCW 0603 (1608metric)

CRCW060312K0FKTA

Digi-Key Part Number
541-CRCW060312K0FKTATR-ND - Tape & Reel (TR)
541-CRCW060312K0FKTACT-ND - Cut Tape (CT)
541-CRCW060312K0FKTADKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW060312K0FKTA
Supplier
Description
RES SMD 12K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
12 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
12 kOhms
Tolerance
±1%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.14000€0.14
10€0.11900€1.19
100€0.04570€4.57
1,000€0.02009€20.09
2,500€0.01735€43.38
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000€0.01552€77.60
Additional Resources
AttributeDescription
Other Names
CRCW060312K0FKTA-ND
541-CRCW060312K0FKTACT
541-CRCW060312K0FKTADKR
541-CRCW060312K0FKTATR
CRCW0603 100 12K 1% RT1
CRCW06031202FRT1
Standard Package5,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ERJ-3EKF1202VPanasonic Electronic Components14,136P12.0KHCT-ND€0.09000Direct
RMCF0603FT12K0Stackpole Electronics Inc262,667RMCF0603FT12K0CT-ND€0.09000Direct