CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080513R3FKEA

Digi-Key Part Number
541-13.3CTR-ND - Tape & Reel (TR)
541-13.3CCT-ND - Cut Tape (CT)
541-13.3CDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW080513R3FKEA
Supplier
Description
RES SMD 13.3 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
13.3 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
13.3 Ohms
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000€0.00758€37.90
Cut Tape (CT)
QtyUnit PriceExt Price
1€0.09000€0.09
10€0.05800€0.58
100€0.02350€2.35
1,000€0.01057€10.57
2,500€0.00917€22.92
Digi-Reel®
QtyUnit PriceExt Price
1€0.09000€0.09
10€0.05800€0.58
100€0.02350€2.35
1,000€0.01057€10.57
2,500€0.00917€22.92
Additional Resources
AttributeDescription
Other Names
541-13.3CTR
D12/CRCW0805 100 13R3 1% ET1 E3
541-13.3CCT
541-13.3CDKR
Standard Package5,000